LP38500SD-ADJ/NOPB

Texas Instruments
926-38500SD-ADJ/NOPB
LP38500SD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A FlexCap LDO Fam ily In LLP A 926-LP A 926-LP38500SDEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,046

Stock:
2,046 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹292.59 ₹292.59
₹218.97 ₹2,189.70
₹201.27 ₹5,031.75
₹180.77 ₹18,077.00
₹171.45 ₹42,862.50
₹168.66 ₹84,330.00
Full Reel (Order in multiples of 1000)
₹159.34 ₹1,59,340.00
₹153.75 ₹3,07,500.00
₹150.95 ₹7,54,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LP38500SDE-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-38500SD-ADJ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
600 mV to 5 V
1.5 A
1 Output
Positive
25 nA
2.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
220 mV
LP38500-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Line Regulation: 0.04 % / V
Load Regulation: 0.18 %/A
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.