LP38511MRX-ADJ/NOPB

Texas Instruments
926-LP38511MRXADJNPB
LP38511MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA adjustable l ow-dropout voltage r A 926-38511MR-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,746

Stock:
1,746 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹134.18 ₹1,341.80
₹122.07 ₹3,051.75
₹109.02 ₹10,902.00
₹102.50 ₹25,625.00
₹98.77 ₹49,385.00
Full Reel (Order in multiples of 2500)
₹91.97 ₹2,29,925.00
₹90.01 ₹4,50,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹227.36
Min:
1

Similar Product

Texas Instruments LP38511MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800Ma Fast-Transient LDO A 926-LP38511MR A 926-LP38511MRXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mV to 3.3 V
800 mA
1 Output
Positive
2.25 V
5.5 V
Adjustable
- 40 C
+ 125 C
250 mV
LP38511-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA
Output Voltage Range: 500 mV to 3.3 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 83.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.