LP38512TJ-ADJ/NOPB

Texas Instruments
926-38512TJ-ADJ/NOPB
LP38512TJ-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5Ma Fast-Transient LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288
Can Dispatch Immediately
On Order:
1,000
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹235.75 ₹235.75
₹175.18 ₹1,751.80
₹160.27 ₹4,006.75
₹143.50 ₹14,350.00
₹138.84 ₹34,710.00
₹131.38 ₹65,690.00
Full Reel (Order in multiples of 1000)
₹124.86 ₹1,24,860.00
₹121.13 ₹2,42,260.00
₹119.27 ₹5,96,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
Adjustable
1.5 A
1 Output
Positive
2.25 V
5.5 V
73 dB
Adjustable
- 40 C
+ 125 C
300 mV
LP38512-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 1.5 A
Ib - Input Bias Current: 10 mA
Line Regulation: 0.03 % / V
Load Regulation: 0.1 %/A
Operating Supply Current: 10 mA
Output Voltage Range: 500 mV to 4.5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.