LP3853ET-1.8/NOPB

Texas Instruments
926-LP3853ET18NOPB
LP3853ET-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V ultra-low- d ropout voltage regu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹282.10 ₹76,167.00
₹276.71 ₹1,49,423.40
₹273.11 ₹2,94,958.80
₹268.62 ₹7,25,274.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.8 V
3 A
1 Output
Positive
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
390 mV
LP3853
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 300 mA, 0.45 V at 3 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99