LP3855EMPX-ADJ/NOPB

Texas Instruments
926-LP3855EMPXADJNPB
LP3855EMPX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 7-V adjustab l e ultra-low-dropout A 926-LP3855EMPADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹161.20 ₹3,22,400.00
₹159.34 ₹6,37,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹560.01
Min:
1

Similar Product

Texas Instruments LP3855EMP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Fast Response U ltra LDO Linear Reg A 926-LP3855EMPXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.5 A
1 Output
Positive
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
240 mV
LP3855-ADJ
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.32 V at 1.5 A
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.