LP3871EMP-5.0/NOPB

Texas Instruments
926-3871EMP-5.0/NOPB
LP3871EMP-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A Low Dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
Full Reel (Order in multiples of 1000)
₹151.88 ₹1,51,880.00
₹147.22 ₹2,94,440.00
₹144.43 ₹7,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
5 V
800 mA
1 Output
Positive
10 nA
2.5 V
7 V
57 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3871
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 80 mA, 0.3 V at 800 mA
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.