LP3874EMPX-ADJ/NOPB

Texas Instruments
926-LP3874EMPXADJNPB
LP3874EMPX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA 7-V adjusta b le low-dropout volt A 926-LP3874EMPADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹196.61 ₹4,915.25
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.00 ₹82,000.00
₹160.27 ₹1,60,270.00
Full Reel (Order in multiples of 2000)
₹150.95 ₹3,01,900.00
₹146.29 ₹5,85,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹329.86
Min:
1

Similar Product

Texas Instruments LP3874EMP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Fast Ultra LDO Linear Regs A 926-LP A 926-LP3874EMPXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.216 V to 6.76 V
800 mA
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP3874-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 80 mA, 0.3 V at 800 mA
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.