LP3875EMP-ADJ/NOPB

Texas Instruments
926-LP3875EMPADJNOPB
LP3875EMP-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875EMPXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹367.13 ₹367.13
₹277.68 ₹2,776.80
₹255.31 ₹6,382.75
₹230.15 ₹23,015.00
₹218.04 ₹54,510.00
₹217.11 ₹1,08,555.00
Full Reel (Order in multiples of 1000)
₹199.41 ₹1,99,410.00
₹194.75 ₹3,89,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹304.70
Min:
1

Similar Product

Texas Instruments LP3875EMPX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A adjustable lo w-dropout voltage re A 926-LP3875EMPADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.18 V to 1.253 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
380 mV
LP3875-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 150 mA, 0.45 V at 1.5A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.