LP3878SDX-ADJ/NOPB

Texas Instruments
926-LP3878SDXADJNOPB
LP3878SDX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA 16-V adjust a ble low-dropout vol A 926-3878SD-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,041

Stock:
6,041 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹354.08 ₹354.08
₹267.43 ₹2,674.30
₹246.00 ₹6,150.00
₹221.77 ₹22,177.00
₹210.59 ₹52,647.50
₹208.72 ₹1,04,360.00
₹198.47 ₹1,98,470.00
₹189.16 ₹4,72,900.00
Full Reel (Order in multiples of 4500)
₹188.22 ₹8,46,990.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹417.45
Min:
1

Similar Product

Texas Instruments LP3878SD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators Micropower 800mA Low Noise Adj Vltg Reg A 926-LP3878SDXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1 V to 5.5 V
1.2 A
1 Output
Positive
10 uA
2.5 V
16 V
Adjustable
- 40 C
+ 125 C
475 mV
LP3878-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP3878-ADJEVAL
Dropout Voltage - Max: 0.002 V at 100 uA, 0.2 V at 200 mA, 0.6 V at 800 mA
Ib - Input Bias Current: 5.5 mA
Line Regulation: 0.01 %/V
Operating Supply Current: 5.5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.