LP38798SD-ADJ/NOPB

Texas Instruments
595-LP38798SD-ADJNPB
LP38798SD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SDEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,503

Stock:
5,503 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹413.72 ₹413.72
₹314.02 ₹3,140.20
₹288.86 ₹7,221.50
₹261.84 ₹26,184.00
₹248.79 ₹62,197.50
₹247.86 ₹1,23,930.00
Full Reel (Order in multiples of 1000)
₹232.02 ₹2,32,020.00
₹224.56 ₹4,49,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹413.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹351.29
Min:
1

Similar Product

Texas Instruments LP38798SDE-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SD-ADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
1.5 V to 5 V
800 mA
1 Output
Positive
1.5 mA
3 V
20 V
110 dB
Adjustable
- 40 C
+ 125 C
200 mV
LP38798
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38798EVM
Dropout Voltage - Max: 420 mV
Line Regulation: 0.005 %
Load Regulation: - 0.2 %
Operating Supply Current: 1.4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: High Performance Linear Regulator
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP38798 800mA Linear Regulator

Texas Instruments LP38798 Linear Regulator is a high-performance device capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, TI LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. LP38798-ADJ can operate over a wide input voltage range (3.0V to 20V), making it well-suited for many post-regulation applications. LP38798EVM evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ. The EVM is intended to provide a flexible circuit configurations and access to points of interest.