LP38841MR-ADJ/NOPB

Texas Instruments
926-LP38841MRADJNOPB
LP38841MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (0.6 35-V) adjustable ul A 926-LP38841MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.93 ₹246.93
₹183.56 ₹1,835.60
₹167.72 ₹4,193.00
₹149.09 ₹14,163.55
₹140.70 ₹40,099.50
₹136.97 ₹78,072.90
₹134.18 ₹1,40,218.10
₹133.25 ₹3,41,786.25
₹130.45 ₹6,56,815.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
560 mV to 1.5 V
800 mA
1 Output
Positive
35 mA
4.5 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
75 mV
LP38841-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Fast Output Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 85.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.