LP38842MRX-ADJ/NOPB

Texas Instruments
926-LP38842MRXADJNPB
LP38842MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.67 5-V) adjustable ult A 926-38842MR-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹133.25 ₹3,33,125.00
₹131.38 ₹6,56,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹324.27
Min:
1

Similar Product

Texas Instruments LP38842MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Dual-Rail Sub-B andgap LDO A 926-LP A 926-LP38842MRXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
560 mV to 1.5 V
1.5 A
1 Output
Positive
35 mA
4.5 V
5.5 V
Adjustable
- 40 C
+ 125 C
115 mV
LP38842-ADJ
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.175 V at 1500 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 94.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.