LP38842T-1.2/NOPB

Texas Instruments
926-LP38842T12NOPB
LP38842T-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.91 5-V) ultra-low-drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.33 ₹94,198.50
₹203.04 ₹1,82,736.00
₹198.55 ₹2,68,042.50
₹193.16 ₹5,21,532.00
₹192.26 ₹10,38,204.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.2 V
1.5 A
1 Output
Positive
1.315 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
115 mV
LP38842
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.175 V at 1.5 A, 0.315 V at 1.5 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/A
Load Regulation: 0.1 %/A
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99