LP38859T-1.2/NOPB

Texas Instruments
926-LP38859T12NOPB
LP38859T-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.15-V ) high-accuracy ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹326.13 ₹88,055.10
₹320.54 ₹1,73,091.60
₹317.74 ₹3,43,159.20
₹315.88 ₹8,52,876.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.2 V
3 A
1 Output
Positive
12 mA
1.15 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
350 mV
LP38859
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 11 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.