LP3913SQ-AC/NOPB

Texas Instruments
926-LP3913SQ-AC/NOPB
LP3913SQ-AC/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for Flash Mem

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹393.22 ₹98,305.00
₹387.63 ₹1,93,815.00
₹383.90 ₹3,83,900.00
₹380.17 ₹9,50,425.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3913
SMD/SMT
WQFN-48
600 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Operating Supply Voltage: 2.7 V to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.