LP3981ILD-2.5

926-LP3981ILD-25
LP3981ILD-2.5

Mfr.:

Description:
LDO Voltage Regulators Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator 6-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP3981ILD-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 300Ma CMOS LDO Reg A 926-LP3981ILDX25NOP A 926-LP3981ILDX25NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
WSON-6
2.5 V
300 mA
1 Output
Positive
210 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 170 uA
Pd - Power Dissipation: 2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99