LP3986TL-3030/NOPB

Texas Instruments
926-LP3986TL3030NOPB
LP3986TL-3030/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA dual-channel adjustable ultra-lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
248
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹77.15 ₹7,715.00
Full Reel (Order in multiples of 250)
₹72.31 ₹18,077.50
₹68.02 ₹34,010.00
₹65.60 ₹65,600.00
₹64.67 ₹1,61,675.00
₹63.46 ₹3,17,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
3 V
500 mA
2 Output
Positive
130 uA
2.7 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 1 mA, 0.1 V at 150 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.006 %
Load Regulation: 0.003 %
Operating Supply Current: 115 uA
Pd - Power Dissipation: 250 mW
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low dropout low quiescent current Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.