LP5810DYBHR

Texas Instruments
595-LP5810DYBHR
LP5810DYBHR

Mfr.:

Description:
LED Lighting Driver ICs 4 CHANNEL FLEXLED DR IVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,045

Stock:
2,045 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹57.77 ₹577.70
₹51.99 ₹1,299.75
₹45.66 ₹4,566.00
₹42.68 ₹10,670.00
₹40.81 ₹20,405.00
₹39.42 ₹39,420.00
₹37.37 ₹1,12,110.00
₹36.53 ₹2,19,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Linear
100 uA to 25.5 mA
5.5 V
2.7 V
0 V to 5.5 V
LP5810
- 40 C
+ 85 C
Ultra Low Power Consumption
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: RGBW LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5810 4-Channel RGBW LED Drivers

Texas Instruments LP5810 4-Channel RGBW LED Drivers are ultra-low regular operation current with a typical 0.4mA when illuminating LEDs. These drivers operate compatible with 1.8V, 3.3V, and 5V voltage range logic pins. The LP5810 LED drivers feature autonomous animation engine control. These LED drivers offer an output current of each LED that can be adjusted with 256 steps from 0.1mA to 25.5mA or 0.2mA to 51mA. The LP5810 4-Channel RGBW LED drivers operate at -40°C to 85°C temperature range. These drivers generate a 6MHz clock signal and synchronize the lighting effects among multiple devices. The LP5810 drivers are ideal for portable and wearable, gaming and home entertainment, Internet-of-Things (IoT), networking, and industrial HMI.