LP5811DDRRR

Texas Instruments
595-LP5811DDRRR
LP5811DDRRR

Mfr.:

Description:
LED Lighting Driver ICs Synchronous boost 4- channel RGBW LED dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,605

Stock:
2,605 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹182.63 ₹182.63
₹135.11 ₹1,351.10
₹123.00 ₹3,075.00
₹109.95 ₹10,995.00
₹103.43 ₹25,857.50
₹99.70 ₹49,850.00
Full Reel (Order in multiples of 3000)
₹92.16 ₹2,76,480.00
₹90.29 ₹5,41,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
300 mA
WSON-12
5.5 V
500 mV
6 MHz
3 V to 5.5 V
LP5811
- 40 C
+ 85 C
Autonomous Animation Engine Control, 4 Constant Current Sinks with High Precision, Individual LED Dot Open/Short Detection, Integrated De-Ghosting Function, Ultra-Low Power Consumption
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 650 uA
Type: Synchronous Boost RGBW LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5811 4-Channel RGBW LED Driver

Texas Instruments LP5811 4-Channel RGBW LED Driver is a synchronous boost RGBW LED driver with autonomous animation engine control. The device is ideal for supporting battery-powered applications with a 0.5V to 5.5V input voltage range, and it has ultra-low normal operation current with 0.4mA (typical) when illuminating LEDs.