LP5907A29YKMR

595-LP5907A29YKMR
LP5907A29YKMR

Mfr.:

Description:
LDO Voltage Regulators 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,993

Stock:
2,993 Can Dispatch Immediately
Quantities greater than 2993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹33.27 ₹332.70
₹29.63 ₹740.75
₹25.53 ₹2,553.00
₹23.67 ₹5,917.50
₹22.46 ₹11,230.00
Full Reel (Order in multiples of 3000)
₹19.20 ₹57,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.9 V
250 mA
1 Output
Positive
12 uA
82 dB
Fixed
- 40 C
+ 125 C
50 mV
LP5907
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TSW40RF82EVM, TSW40RF80EVM
Dropout Voltage - Max: 200 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 250 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Iq, Ultra Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 0.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.