LP5907SNX-2.2/NOPB
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg
In Stock: 2,996
-
Stock:
-
2,996 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹53.11 | ₹53.11 | |
| ₹37.46 | ₹374.60 | |
| ₹33.54 | ₹838.50 | |
| ₹29.17 | ₹2,917.00 | |
| ₹27.12 | ₹6,780.00 | |
| ₹25.90 | ₹12,950.00 | |
| ₹24.88 | ₹24,880.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹23.57 | ₹70,710.00 | |
| ₹22.92 | ₹1,37,520.00 | |
Datasheet
Images
PCN
Product Catalogs
SPICE Models
- LP5907 1.2V PSpice Transient Model
- LP5907 1.8V PSpice Transient Model
- LP5907 1.8V Unencrypted PSpice Transient Model
- LP5907 2.2V PSpice Transient Model
- LP5907 2.5V PSpice Transient Model (Rev. A)
- LP5907 2.5V Unencrypted PSpice Transient Model
- LP5907 2.85V PSpice Transient Model
- LP5907 2.8V PSpice Transient Model
- LP5907 2.9V PSpice Transient Model
- LP5907 3.0V PSpice Transient Model (Rev. A)
- LP5907 3.0V Unencrypted PSpice Transient Model (Rev. A)
- LP5907 3.1V PSpice Transient Model
- LP5907 3.3V PSpice Transient Model
- LP5907 4.0V PSpice Transient Model
- LP5907 4.0V Unencrypted PSpice Transient Model
- LP5907 4.5V PSpice Transient Model
- LP5907 PSpice Transient Model
- LP5907 TINA-TI Transient Spice Model
- LP5907 Unencrypted PSpice Transient Model
- LP5907_1P5 pspice Transient model
- LP5907_1P5 Unencrypted PSpice Transient Model
- LP5907_1P9 PSpice Transient Model
- LP5907_1P9 Unencrypted PSpice Transient Model
- LP5907_2P9 Unencrypted PSpice Transient Model
- LP5907_3P2 PSpice Transient Model
- LP5907_3P2 Unencrypted PSpice Transient Model
- LP5907_3P8 pspice Transient model
- LP5907_3P8 Unencrypted PSpice Transient Model
- LP5907-1P6 PSpice Transient Model
- LP5907-1P6 Unencrypted PSpice Transient Model
Technical Resources
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
