LP591209MDRVREP

Texas Instruments
595-LP591209MDRVREP
LP591209MDRVREP

Mfr.:

Description:
LDO Voltage Regulators Enhanced-product 50 0-mA low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,959

Stock:
2,959 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2959 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹964.41 ₹964.41
₹752.89 ₹7,528.90
₹699.78 ₹17,494.50
₹642.01 ₹64,201.00
₹636.42 ₹1,59,105.00
₹614.06 ₹3,07,030.00
₹566.53 ₹5,66,530.00
Full Reel (Order in multiples of 3000)
₹552.56 ₹16,57,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
800 mV to 5.5 V
500 mA
1 Output
400 uA
1.6 V
6.5 V
80 dB
Fixed
- 55 C
+ 125 C
170 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.5 V
Product: LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5912/Q1 Ultra-Low Noise LDO Regulator

Texas Instruments LP5912/LP5912-Q1 Ultra-Low Noise LDO Regulator is an LDO capable of supplying 500mA output current. Designed to meet the requirements of RF and analogue circuits, the LP5912/LP5912-Q1 device provides low-noise, high-PSRR, low quiescent current, and low line and load transient response. The LP5912/LP5912-Q1 offers class-leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. Each device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). These devices are available with fixed output voltages from 0.8V to 5.5V in 25mV steps. The LP5912-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more