LP5990TM-2.8/NOPB

Texas Instruments
926-LP5990TM28NOPB
LP5990TM-2.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-IQ high - accuracy low-dropou A 926-LP5990TMX28NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹67.00 ₹670.00
₹60.47 ₹1,511.75
₹53.30 ₹5,330.00
Full Reel (Order in multiples of 250)
₹48.92 ₹12,230.00
₹46.59 ₹23,295.00
₹44.82 ₹44,820.00
₹43.70 ₹1,09,250.00
₹43.14 ₹2,15,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.8 V
200 mA
1 Output
Positive
75 uA
2.2 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
160 mV
LP5990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 30 uA
Line Regulation: 1 mV
Load Regulation: 5 mV
Operating Supply Current: 30 uA
Product: Micropower CMOS LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Accurate Output Voltage
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.