LP87320Q1EVM

Texas Instruments
595-LP87320Q1EVM
LP87320Q1EVM

Mfr.:

Description:
Power Management IC Development Tools SV601213A-007

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,215.94 ₹17,215.94

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
REACH - SVHC:
Evaluation Modules
Power Management Specialized
3.7 V
LP87320Q1
LP87320
Brand: Texas Instruments
Dimensions: 126 mm x 88 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 360.882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99