LP87322FRHDRQ1

Texas Instruments
595-LP87322FRHDRQ1
LP87322FRHDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 2-A buck converters & du A 595-LP87322FRHDTQ1
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹168.66 ₹5,05,980.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87322F
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-28
2 A
3.36 V
- 40 C
+ 125 C
30 mA
AEC-Q100
Reel
Application: TDA3x
Brand: Texas Instruments
Development Kit: LP87322Q1EVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.200 mg
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
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87322E/F-Q1 Power Management IC (PMIC)

Texas Instruments LP87322E/F-Q1 Power Management IC (PMIC) is designed to meet the power management requirements of the current processors and platforms in automotive camera and radar applications. This PMIC contains two step-down DC-DC converters, linear regulators, and general-purpose digital-output signals. The device is controlled by an I2C-compatible serial interface and by an enable signal.