LP87331Q1EVM

Texas Instruments
595-LP87331Q1EVM
LP87331Q1EVM

Mfr.:

Description:
Power Management IC Development Tools SV601213-001 TDA3X

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,952.63 ₹19,952.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Power Management Specialized
3.7 V
LP87331Q1
LP87331
Brand: Texas Instruments
Interface Type: I2C, USB
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87331Q1EVM Evaluation Module

Texas Instruments LP87331Q1EVM Dual High-Current Buck Converters and Dual Linear Regulator Evaluation Module is designed to quickly and easily demonstrate the LP87332A-Q1. The LP87332A-Q1 has two high-performance step-down converters and two LDOs. The device meets the requirements of power management in applications processors for automotive applications. Features include a software controller, convenient test points for all I/Os and a versatile GUI with output current measurement. The LP87332A-Q1 drives up to 3A+3A of load current with excellent combination of solution size and efficiency.