LP875630RNFRQ1

Texas Instruments
595-LP875630RNFRQ1
LP875630RNFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive multiphas e 8A + 4A + 4A buck A 595-LP875630RNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,148

Stock:
2,148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2148 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹564.67 ₹564.67
₹433.29 ₹4,332.90
₹399.74 ₹9,993.50
₹364.33 ₹36,433.00
₹346.63 ₹86,657.50
₹336.38 ₹1,68,190.00
₹332.65 ₹3,32,650.00
Full Reel (Order in multiples of 3000)
₹326.13 ₹9,78,390.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹696.05
Min:
1

Similar Product

Texas Instruments LP875630RNFTQ1
Texas Instruments
Switching Voltage Regulators Automotive multiphas e 8A + 4A + 4A buck A 595-LP875630RNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
16 A
4 Output
2.8 V
5.5 V
2 MHz
- 40 C
+ 125 C
AEC-Q100
LP87563
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8756x-Q1 Four-Phase Buck Converters

Texas Instruments LP8756x-Q1 Four-Phase Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output, 3-phase and 1-phase outputs, 2-phase and 2-phase outputs, one 2-phase and two 1-phase outputs, or four 1-phase outputs. The device is controlled by an I2C-compatible serial interface and also by enable signals.