LP875653RNFRQ1

Texas Instruments
595-LP875653RNFRQ1
LP875653RNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive multipha se dual 8A buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹564.67 ₹564.67
₹433.29 ₹4,332.90
₹399.74 ₹9,993.50
₹364.33 ₹36,433.00
₹346.63 ₹86,657.50
₹336.38 ₹1,68,190.00
₹332.65 ₹3,32,650.00
Full Reel (Order in multiples of 3000)
₹327.06 ₹9,81,180.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87565
Buck Converter With Integrated Switch
SMD/SMT
VQFN-HR-26
16 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Automotive
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Output Voltage Range: 600 mV to 3.36 V
Product: Buck Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8756x-Q1 Four-Phase Buck Converters

Texas Instruments LP8756x-Q1 Four-Phase Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output, 3-phase and 1-phase outputs, 2-phase and 2-phase outputs, one 2-phase and two 1-phase outputs, or four 1-phase outputs. The device is controlled by an I2C-compatible serial interface and also by enable signals.