LP87565Q1EVM

Texas Instruments
595-LP87565Q1EVM
LP87565Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Dual Output 8 A + 8 A Buck Converters Wi

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.7 V
LP87565Q1
LP87565
Brand: Texas Instruments
For Use With: Automotive Infotainment, Clusters Applications
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8756xQ1EVM Evaluation Module (EVM)

Texas Instruments LP8756xQ1EVM Evaluation Module (EVM) is designed to quickly and easily demonstrate the LP8756xQ1 high-performance, multi-phase step-down converter. The LP8756xQ1 converter is specified to meet the power management requirements of the latest applications processors and platform needs in automotive infotainment and cluster applications and also in automotive camera power applications. The TI LP8756xQ1 can be used in five different output configurations.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,676.78 ₹14,676.78