LPSTK-CC1352R

Texas Instruments
595-LPSTK-CC1352R
LPSTK-CC1352R

Mfr.:

Description:
Multiprotocol Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,354.48 ₹3,354.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
868 MHz to 2.4 GHz
CC1352R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Series: LPSTK-CC1352R
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Type: BLE, Bluetooth Mesh, Zigbee, Thread
Unit Weight: 177.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C