LPV324MX/NOPB

Texas Instruments
926-LPV324MX/NOPB
LPV324MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5-V 152-kHz low quiescent curren A A 926-LPV324M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,607

Stock:
2,607 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹80.97 ₹809.70
₹73.33 ₹1,833.25
₹64.76 ₹6,476.00
₹60.75 ₹15,187.50
₹58.24 ₹29,120.00
₹55.72 ₹55,720.00
Full Reel (Order in multiples of 2500)
₹54.04 ₹1,35,100.00
₹52.74 ₹2,63,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments LPV324M/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr Quad Amp A 9 26-LPV324MX/NOPB A A 926-LPV324MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
152 kHz
100 mV/us
7 mV
50 nA
5 V
2.7 V
28 uA
16 mA
71 dB
146 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LPV324
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 150.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.