LPV358M/NOPB

Texas Instruments
926-LPV358M/NOPB
LPV358M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp A 92 A 926-LPV358MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹81.91 ₹2,047.75
₹77.90 ₹7,400.50
₹76.03 ₹21,668.55
₹73.15 ₹41,695.50
₹71.10 ₹74,299.50
₹68.86 ₹1,76,625.90
₹68.77 ₹3,46,256.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹142.57
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹94.11
Min:
1

Similar Product

Texas Instruments LPV358MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp A 92 A 926-LPV358MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
152 kHz
100 mV/us
7 mV
50 nA
5 V
2.7 V
15 uA
16 mA
71 dB
146 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LPV358
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.