LSF0102DCTR

Texas Instruments
595-LSF0102DCTR
LSF0102DCTR

Mfr.:

Description:
Translation - Voltage Levels Dual Bidirect Multi VTG Level Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,166

Stock:
6,166 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹39.32 ₹393.20
₹35.22 ₹880.50
₹30.75 ₹3,075.00
₹28.51 ₹7,127.50
₹27.21 ₹13,605.00
₹26.09 ₹26,090.00
Full Reel (Order in multiples of 3000)
₹24.69 ₹74,070.00
₹24.04 ₹1,44,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
200 Mb/s
SM-8
5.5 V
1 V
LSF0102
1.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).