LT1004CPW-1-2

Texas Instruments
595-LT1004CPW-1-2
LT1004CPW-1-2

Mfr.:

Description:
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004CPWR-1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹100.63 ₹1,006.30
₹91.13 ₹2,278.25
₹77.81 ₹7,781.00
₹73.98 ₹22,194.00
₹73.43 ₹44,058.00
₹69.70 ₹2,09,100.00
₹69.05 ₹4,14,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹114.61
Min:
1

Similar Product

Texas Instruments LT1004CPWR-1-2
Texas Instruments
Voltage References 1.2V Micro Pwr A 595 -LT1004CPW-1-2 A 59 A 595-LT1004CPW-1-2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
TSSOP-8
Shunt References
1.235 V
0.3 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LT1004.2
Tube
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.