LT1004IDG4-2-5

595-LT1004IDG4-2-5
LT1004IDG4-2-5

Mfr.:

Description:
Voltage References Micropwr Integr Prec Vltg Ref

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Quantities greater than 401 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹101.57 ₹7,617.75
₹95.04 ₹28,512.00
₹70.44 ₹36,981.00
₹67.28 ₹70,644.00
₹65.41 ₹1,96,230.00
₹63.83 ₹3,82,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹141.63
Min:
1

Similar Product

Texas Instruments LT1004ID-2-5
Texas Instruments
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004IDR-2-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.8 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LT1004-2.5
Tube
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.