LT1004IPWR-2-5

Texas Instruments
595-LT1004IPWR-2-5
LT1004IPWR-2-5

Mfr.:

Description:
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004IPW-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹84.61 ₹846.10
₹63.18 ₹31,590.00
₹61.22 ₹61,220.00
Full Reel (Order in multiples of 2000)
₹49.48 ₹98,960.00
₹48.17 ₹1,92,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹137.91
Min:
1

Similar Product

Texas Instruments LT1004IPW-2-5
Texas Instruments
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004IPWR-2-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
TSSOP-8
Shunt References
2.5 V
0.8 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LT1004.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.