LT1013CD

Texas Instruments
595-LT1013CD
LT1013CD

Mfr.:

Description:
Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,833

Stock:
7,833 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.72 ₹249.72
₹186.36 ₹1,863.60
₹144.43 ₹3,610.75
₹135.11 ₹10,133.25
₹130.45 ₹39,135.00
₹126.72 ₹66,528.00
₹123.93 ₹1,30,126.50
₹122.07 ₹3,66,210.00
₹119.27 ₹7,15,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹209.66
Min:
1

Similar Product

Texas Instruments LT1013CDR
Texas Instruments
Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
60 uV
15 nA
30 V
5 V
350 uA
20 mA
114 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1013
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.