LT1013DIDR

Texas Instruments
595-LT1013DIDR
LT1013DIDR

Mfr.:

Description:
Precision Amplifiers Dual Prec Op Amp A 5 95-LT1013DID A 595- A 595-LT1013DID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,055

Stock:
4,055 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹157.47 ₹1,574.70
₹143.50 ₹3,587.50
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹117.41 ₹58,705.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 2500)
₹109.02 ₹2,72,550.00
₹106.23 ₹5,31,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹249.72
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹222.70
Min:
1

Similar Product

Texas Instruments LT1013DID
Texas Instruments
Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
90 uV
18 nA
30 V
5 V
320 uA
20 mA
114 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1013D
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.