LT1013DIP

Texas Instruments
595-LT1013DIP
LT1013DIP

Mfr.:

Description:
Precision Amplifiers Dual Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675
Can Dispatch Immediately
On Order:
100
Expected 18-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹484.24 ₹484.24
₹370.14 ₹3,701.40
₹341.39 ₹17,069.50
₹309.95 ₹30,995.00
₹294.68 ₹73,670.00
₹285.69 ₹1,42,845.00
₹278.50 ₹2,78,500.00
₹270.42 ₹6,76,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
90 uV
18 nA
30 V
5 V
320 uA
20 mA
114 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LT1013D
Tube
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 0.07 pA/sqrt Hz
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99