LT1014DDWR

Texas Instruments
595-LT1014DDWR
LT1014DDWR

Mfr.:

Description:
Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,839

Stock:
4,839 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹561.88 ₹561.88
₹429.56 ₹4,295.60
₹396.02 ₹9,900.50
₹359.67 ₹35,967.00
₹343.83 ₹85,957.50
₹338.24 ₹1,69,120.00
₹335.45 ₹3,35,450.00
Full Reel (Order in multiples of 2000)
₹319.61 ₹6,39,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹656.92
Min:
1

Similar Product

Texas Instruments LT1014DDW
Texas Instruments
Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
400 mV/us
60 uV
12 nA
30 V
4 V
350 uA
20 mA
117 dB
22 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1014D
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.025 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.