LT1014DIDW

Texas Instruments
595-LT1014DIDW
LT1014DIDW

Mfr.:

Description:
Precision Amplifiers Quad Precision A 595 -LT1014DIDWR A 595- A 595-LT1014DIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹634.56 ₹634.56
₹490.13 ₹4,901.30
₹458.45 ₹11,461.25
₹424.90 ₹50,988.00
₹405.33 ₹1,13,492.40
₹394.15 ₹2,04,958.00
₹390.42 ₹3,90,420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹561.88
Min:
1

Similar Product

Texas Instruments LT1014DIDWR
Texas Instruments
Precision Amplifiers Quad Prec Op Amp A 5 95-LT1014DIDW A 595 A 595-LT1014DIDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
400 mV/us
60 uV
12 nA
30 V
4 V
350 uA
20 mA
117 dB
22 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1014D
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.025 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.