LT1030CN

Texas Instruments
595-LT1030CN
LT1030CN

Mfr.:

Description:
RS-232 Interface IC Quad Low Power Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹561.88 ₹561.88
₹443.54 ₹4,435.40
₹376.45 ₹9,411.25
₹356.88 ₹35,688.00
₹336.38 ₹84,095.00
₹327.06 ₹1,63,530.00
₹322.40 ₹3,22,400.00
₹317.74 ₹7,94,350.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-14
LT1030
Driver
120 kb/s
4 Driver
0 Receiver
15 V
5 V
SMD/SMT
1 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 9 V, 12 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.