LT1054CDW

Texas Instruments
595-LT1054CDW
LT1054CDW

Mfr.:

Description:
Switching Voltage Regulators Bipolar Regulated V A 595-LT1054CDWR A 5 A 595-LT1054CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹390.42
₹296.31 ₹2,963.10
₹261.84 ₹6,546.00
₹242.27 ₹29,072.40
₹231.09 ₹64,705.20
₹224.56 ₹1,16,771.20
₹218.04 ₹2,18,040.00
₹212.45 ₹5,35,374.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹350.36
Min:
1

Similar Product

Texas Instruments LT1054CDWR
Texas Instruments
Switching Voltage Regulators Bipolar Regulated V A 595-LT1054CDW A 59 A 595-LT1054CDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck
- 5 V
100 mA
1 Output
3.5 V
15 V
100 uA
25 kHz
0 C
+ 70 C
LT1054
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 15 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.