LT1054IDW

Texas Instruments
595-LT1054IDW
LT1054IDW

Mfr.:

Description:
Switching Voltage Regulators BiPolar Regul A 595- LT1054IDWR A 595-LT A 595-LT1054IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,573

Stock:
3,573 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.06 ₹409.06
₹310.29 ₹3,102.90
₹248.79 ₹6,219.75
₹232.02 ₹27,842.40
₹223.63 ₹62,616.40
₹220.84 ₹1,14,836.80
₹214.31 ₹2,14,310.00
₹213.38 ₹5,37,717.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹559.08
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹368.99
Min:
1

Similar Product

Texas Instruments LT1054IDWR
Texas Instruments
Switching Voltage Regulators Switched-Capacitor V oltage Converter A A 595-LT1054IDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck
- 5 V
100 mA
1 Output
3.5 V
15 V
100 uA
25 kHz
- 40 C
+ 85 C
LT1054
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 15 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.