LV3842XDBVR

Texas Instruments
595-LV3842XDBVR
LV3842XDBVR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 36-V 600-mA s ynchronous step-dow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,545

Stock:
3,545 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.13 ₹80.13
₹57.59 ₹575.90
₹51.81 ₹1,295.25
₹45.57 ₹4,557.00
₹42.49 ₹10,622.50
₹40.72 ₹20,360.00
₹39.23 ₹39,230.00
Full Reel (Order in multiples of 3000)
₹38.11 ₹1,14,330.00
₹36.34 ₹2,18,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
4 V to 34.2 V
600 mA
1 Output
4 V
36 V
80 uA
1.1 MHz
- 40 C
+ 125 C
LV3842
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LV3842 Synchronous Step-Down DC-DC Converter

Texas Instruments LV3842 Synchronous Step-Down DC-DC Converter is an easy-to-use converter that drives up to 600mA load current. With a wide input range of 4V to 36V, the device is designed for various industrial applications for power conditioning from an unregulated source.