M0L1305QDGS32RQ1

Texas Instruments
595-M0L1305QDGS32RQ1
M0L1305QDGS32RQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,975

Stock:
4,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹157.47 ₹157.47
₹115.54 ₹1,155.40
₹105.29 ₹2,632.25
₹94.11 ₹9,411.00
₹87.96 ₹21,990.00
₹84.61 ₹42,305.00
₹79.02 ₹79,020.00
Full Reel (Order in multiples of 5000)
₹77.15 ₹3,85,750.00
₹75.76 ₹7,57,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0L1305
SMD/SMT
VSSOP-32
ARM Cortex M0+
32 kB
32 bit
12 bit
32 MHz
28 I/O
4 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 4 x 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSPM0L130x/MSPM0L130x-Q1 Arm® Cortex®-M0 MCUs

Texas Instruments MSPM0L130x/MSPM0L130x-Q1 Arm® Cortex®-M0 Microcontrollers (MCUs) comprise the MSP highly-integrated ultra-low-power 32-bit MSPM0 MCU family. These devices are based on the enhanced Arm Cortex-M0+ core platform operating at up to 32MHz frequency. These cost-optimized MCUs offer high-performance analog peripheral integration, support extended temperature ranges from -40°C to 125°C, and work with supply voltages from 1.62V to 3.6V.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.