MAX202CDR

595-MAX202CDR
MAX202CDR

Mfr.:

Description:
RS-232 Interface IC 5V Dual Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,038

Stock:
1,038 Can Dispatch Immediately
Quantities greater than 1038 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹91.50 ₹915.00
₹82.84 ₹2,071.00
₹73.24 ₹7,324.00
₹68.58 ₹17,145.00
₹67.18 ₹33,590.00
Full Reel (Order in multiples of 2500)
₹57.03 ₹1,42,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments MAX202IDR
Texas Instruments
RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.