MAX207IDWR

Texas Instruments
595-MAX207IDWR
MAX207IDWR

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,845

Stock:
1,845 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹268.36 ₹268.36
₹216.18 ₹2,161.80
₹198.47 ₹4,961.75
₹177.97 ₹17,797.00
₹167.72 ₹41,930.00
₹164.00 ₹82,000.00
₹155.61 ₹1,55,610.00
Full Reel (Order in multiples of 2000)
₹147.22 ₹2,94,440.00
₹144.43 ₹5,77,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
MAX207
Transceiver
120 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Current: 10 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.