MAX211IDB

595-MAX211IDB
MAX211IDB

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Quantities greater than 362 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹307.49 ₹307.49
₹231.09 ₹2,310.90
₹199.41 ₹9,970.50
₹191.95 ₹19,195.00
₹182.63 ₹45,657.50
₹173.31 ₹1,73,310.00
₹168.66 ₹5,05,980.00
₹164.93 ₹8,24,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹279.54
Min:
1

Similar Product

Texas Instruments MAX211IDBR
Texas Instruments
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX211
Transceiver
120 kb/s
4 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.