MAX3221EIDYYR

Texas Instruments
595-MAX3221EIDYYR
MAX3221EIDYYR

Mfr.:

Description:
RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,822

Stock:
1,822 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹82.65 ₹826.50
₹74.82 ₹1,870.50
₹66.06 ₹6,606.00
Full Reel (Order in multiples of 3000)
₹66.06 ₹1,98,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOT-23-16
MAX3221E
Transceiver
250 kb/s
1 Driver
1 Receiver
5.5 V
3 V
SMD/SMT
1 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Line Drivers/Receivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 150 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX3221E RS-232 Line Driver/Receiver

Texas Instruments MAX3221E RS-232 Line Driver/Receiver offers IEC 61000-4-2 ESD protection and meets the requirements of TIA/EIA-232-F. This single-driver, single-receiver RS-232 solution operates from a single VCC supply and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The MAX3221E device features data signaling rates up to 250kbit/s and a 30V/µs maximum driver output slew rate. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply voltage range. The MAX3221E driver/receiver provides flexible control options for power management and an auto-power-down for power savings. Typical applications include industrial PCs, wired networking, data center and enterprise computing, battery-powered systems, PDAs, notebooks, laptops, palmtop PCs, and hand-held equipment.